CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55681R00FNEK

Digi-Key Part Number
CMF55681R00FNEK-ND
Manufacturer
Manufacturer Product Number
CMF55681R00FNEK
Description
RES 681 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
681 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Product Status
Active
Resistance
681 Ohms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1003,26440 €326,44 €
Additional Resources
AttributeDescription
Standard Package100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CMF55681R00BHEBVishay Dale822541-CMF55681R00BHEBCT-ND1,03000 €Upgrade
CPF1681R00FLEE6Vishay Dale511CPF681ECT-ND0,85000 €Upgrade