CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55230K70BHBF

Digi-Key Part Number
CMF55230K70BHBF-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF55230K70BHBF
Supplier
Description
RES 230.7K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
230.7 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
230.7 kOhms
Tolerance
±0.1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1.0000,24832 €248,32 €
5.0000,24464 €1.223,20 €
Additional Resources
AttributeDescription
Standard Package100