SMM02040C3602FB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C3602FB300

Digi-Key Part Number
749-1313-2-ND - Tape & Reel (TR)
749-1313-1-ND - Cut Tape (CT)
749-1313-6-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
SMM02040C3602FB300
Supplier
Description
RES 36K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
36 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
36 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Mini MELF
Ratings
AEC-Q200
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,23000 €0,23 €
100,19300 €1,93 €
1000,07560 €7,56 €
1.0000,03165 €31,65 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,02901 €87,03 €
6.0000,02637 €158,22 €
Additional Resources
AttributeDescription
Other Names
749-1313-6
749-1313-1
749-1313-2
Standard Package3.000