PA0070WJ25033BF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD0070WJ50033BG1

Digi-Key Part Number
PD0070WJ50033BG1-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
PD0070WJ50033BG1
Supplier
Description
CAP CER 50PF 14KV R16 DISK
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
50 pF ±5% 14000V (14kV) Ceramic Capacitor R16 Disk, Metal Fitting - Threaded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
R16
Operating Temperature
-55°C ~ 100°C
Features
High Voltage
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Requires Holder
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
2.756" Dia (70.00mm)
Height - Seated (Max)
1.417" (36.00mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.23.0040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1967,61000 €967,61 €
Additional Resources
AttributeDescription
Standard Package1