MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207
MM MELF Series Side

MMB02070C1200FB200

Digi-Key Part Number
MMB-120BTR-ND - Tape & Reel (TR)
MMB-120BCT-ND - Cut Tape (CT)
MMB-120BDKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MMB02070C1200FB200
Supplier
Description
RES SMD 120 OHM 1% 1W 0207
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
120 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
120 Ohms
Tolerance
±1%
Power (Watts)
1W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
0207
Ratings
AEC-Q200
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,44000 €0,44 €
100,34100 €3,41 €
1000,14340 €14,34 €
1.0000,07912 €79,12 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.0000,07418 €148,36 €
Additional Resources
AttributeDescription
Other Names
MMB-120BCT
MMB-120BTR
MMB-120BDKR
Standard Package2.000