MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MM MELF Series Side

MMA02040Z0000ZB000

Digi-Key Part Number
749-MMA02040Z0000ZB000TR-ND - Tape & Reel (TR)
749-MMA02040Z0000ZB000CT-ND - Cut Tape (CT)
749-MMA02040Z0000ZB000DKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MMA02040Z0000ZB000
Supplier
Description
RES 0 OHM JUMPER 2/5W MELF 0204
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
0 Ohms Jumper 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
0 Ohms
Tolerance
Jumper
Power (Watts)
0.4W, 2/5W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
0204
Ratings
AEC-Q200
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,34000 €0,34 €
100,24200 €2,42 €
1000,09660 €9,66 €
1.0000,04758 €47,58 €
2.5000,04408 €110,20 €
5.0000,03989 €199,45 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,03807 €380,70 €
Additional Resources
AttributeDescription
Other Names
749-MMA02040Z0000ZB000TR
MMA02040Z0000ZB000-ND
749-MMA02040Z0000ZB000DKR
749-MMA02040Z0000ZB000CT
Standard Package10.000