cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP383356100JC02Z0

Digi-Key Part Number
MKP383356100JC02Z0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP383356100JC02Z0
Description
CAP FILM 0.56UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.056 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
0.056 µF
Tolerance
±5%
Voltage Rating - AC
350V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.689" L x 0.394" W (17.50mm x 10.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2501,44824 €362,06 €
Additional Resources
AttributeDescription
Other Names383356100JC02Z0
Standard Package250