MKP 1847H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1847H61535KY2

Digi-Key Part Number
MKP1847H61535KY2-ND
Manufacturer
Manufacturer Product Number
MKP1847H61535KY2
Description
CAP FILM 15UF 10% 700VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
15 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Active
Capacitance
15 µF
Tolerance
±10%
Voltage Rating - AC
350V
Voltage Rating - DC
700V
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
5 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
EMI, RFI Suppression
Ratings
-
Features
85C/85% Humidity
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
4517,38778 €782,45 €
Additional Resources
AttributeDescription
Standard Package45