MKP 1847H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1847510254K2

Digi-Key Part Number
MKP1847510254K2-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP1847510254K2
Supplier
Description
CAP FILM 1UF 5% 250VAC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
1 µF Film Capacitor 250V - Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
1 µF
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.260" L x 0.354" W (32.00mm x 9.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1601,93725 €309,96 €
Additional Resources
AttributeDescription
Other Names1847510254K2
Standard Package160