cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1845333105

Digi-Key Part Number
MKP1845333105-ND
Manufacturer
Manufacturer Product Number
MKP1845333105
Description
CAP FILM 0.033UF 10% 1KVDC AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
0.033 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Active
Capacitance
0.033 µF
Tolerance
±10%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.433" Dia x 1.142" L (11.00mm x 29.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Bulk
QtyUnit PriceExt Price
7501,74689 €1.310,17 €
Additional Resources
AttributeDescription
Other Names1845333105
Standard Package750