459k Ohm 0,5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070D4593DC100

Digi-Key Part Number
MBB02070D4593DC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070D4593DC100
Description
RES 459K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
459 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Product Status
Active
Resistance
459 kOhms
Tolerance
±0.5%
Power (Watts)
0.6W
Composition
Metal Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Tape & Box (TB)
QtyUnit PriceExt Price
1.0000,15294 €152,94 €
Additional Resources
AttributeDescription
Standard Package1.000