28.7 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28.7 Ohm 1%
28.7 OHM

MBB02070C2879FRP00

Digi-Key Part Number
BC28.7ZTR-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MBB02070C2879FRP00
Supplier
Description
RES 28.7 OHM 0.6W 1% AXIAL
Detailed Description
28.7 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
28.7 Ohms
Tolerance
±1%
Power (Watts)
0.6W
Composition
Metal Film
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Other Names
2312 815 12879
2312 915 12879
B0207C28R70F5TBC
BC28.7ZTR
BC28.7ZCT
BC28.7ZTR-NDR
Standard Package5.000