14.3x6.2x6.9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.3x6.2x6.9
139 CLL

MAL213966479E3

Digi-Key Part Number
BC1182TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL213966479E3
Supplier
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Nonstandard SMD 4.7Ohm 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
4.7Ohm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
102.7 mA @ 10 kHz
Impedance
2.6 Ohms
Lead Spacing
-
Size / Dimension
0.563" L x 0.299" W (14.30mm x 7.60mm)
Height - Seated (Max)
0.323" (8.20mm)
Surface Mount Land Size
0.563" L x 0.299" W (14.30mm x 7.60mm)
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
7001,92660 €1.348,62 €
Additional Resources
AttributeDescription
Other Names
BC1182TR
BC1182TR-NDR
MAL213966479
2222 139 66479
BC1182CT
222213966479
Standard Package700