059 PLL-SI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205976101E3

Digi-Key Part Number
MAL205976101E3-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL205976101E3
Supplier
Description
CAP ALUM 100UF 20% 400V SNAP
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.02Ohm @ 100Hz 10000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
2.02Ohm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
550 mA @ 100 Hz
Impedance
1.66 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
All prices are in EUR
Tape & Box (TB)
QtyUnit PriceExt Price
8005,32574 €4.260,59 €
Additional Resources
AttributeDescription
Standard Package100