Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAZ102MBABRBKR

Digi-Key Part Number
HAZ102MBABRBKR-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
HAZ102MBABRBKR
Supplier
Description
CAP CER 1000PF 1KV RADIAL
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
1000 pF ±20% 1000V (1kV) Ceramic Capacitor - Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,15296 €1.529,60 €
Additional Resources
AttributeDescription
Standard Package2.500