cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1778310M3D0W0

Digi-Key Part Number
F1778310M3D0W0-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
F1778310M3D0W0
Supplier
Description
CAP FILM 10000PF 20% 630VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
10000 pF
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.5000,31691 €475,37 €
Additional Resources
AttributeDescription
Other Names1778310M3D0W0
Standard Package1.500