MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MKP_BFC2
MKP4(16,18,20) Series Sides

BFC241679104

Digi-Key Part Number
BC2090-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC241679104
Supplier
Description
CAP FILM 0.91UF 2% 63VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.91 µF Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.91 µF
Tolerance
±2%
Voltage Rating - AC
25V
Voltage Rating - DC
63V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.689" L x 0.394" W (17.50mm x 10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
All prices are in EUR
Bulk
QtyUnit PriceExt Price
5003,03732 €1.518,66 €
Additional Resources
AttributeDescription
Other Names
2222 416 79104
222241679104
BC2090
BC2090-NDR
BFC2 416 79104
BFC2 416 79104
Standard Package500