cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237935824

Digi-Key Part Number
BFC237935824-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC237935824
Supplier
Description
CAP FILM 0.82UF 5% 160VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
0.82 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.82 µF
Tolerance
±5%
Voltage Rating - AC
100V
Voltage Rating - DC
160V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024" L x 0.236" W (26.00mm x 6.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5503,60438 €1.982,41 €
Additional Resources
AttributeDescription
Other Names222237935824
Standard Package550