PDUV15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUV15

Digi-Key Part Number
PDUV15-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
PDUV15
Supplier
Description
PDU BASIC 15A 5-15R 14 OUTLET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Aluminum
Media Lines Protected
-
AC Outlets
14
Energy
-
Cord Length
15' (4.57m)
Approval Agency
CSA, UL
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8537.10.9170
All prices are in EUR
Bulk
QtyUnit PriceExt Price
198,33000 €98,33 €
Additional Resources
AttributeDescription
Standard Package1