cms-photo-not-available

PDU3VN10G60BW

Digi-Key Part Number
PDU3VN10G60BW-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
PDU3VN10G60BW
Supplier
Description
14.5KW 3-PHASE MONITORED PDU, 20
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
35A
Region Utilized
International
Overload Protection
Circuit Breaker(s)
Connector - AC Input
IEC 309
Connector - AC Output
IEC 320-C13 (42), C19 (6)
Voltage - Input
200V, 208V, 240V
Housing Material
Steel
Media Lines Protected
-
AC Outlets
48
Energy
-
Cord Length
10' (3.05m)
Approval Agency
NOM, UL
Features
Ethernet Control and Monitor Interface, Programmable Alerts, Load Meter
Weight
25.4 lbs (11.5 kg)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8537.10.9170
Additional Resources
AttributeDescription
Standard Package1