P568-xxx-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-006-2A

Digi-Key Part Number
TL2332-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P568-006-2A
Supplier
Description
HIGH-SPEED HDMI 2.0A CABLE WITH
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cable Assembly HDMI-A Male to HDMI-A Male 6.0' (1.83m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Connector Type
HDMI-A Male to HDMI-A Male
Length
6.0' (1.83m)
Cable Type
Round
Color
Black
Shielding
Double Shielded
Usage
High Definition Multimedia Interface
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.2000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
18,13000 €8,13 €
107,32100 €73,21 €
256,89680 €172,42 €
506,72020 €336,01 €
1006,54320 €654,32 €
2505,83584 €1.458,96 €
5005,48218 €2.741,09 €
1.0004,84554 €4.845,54 €
Additional Resources
AttributeDescription
Other NamesTL2332
Standard Package1