cms-photo-not-available

P402-006

Digi-Key Part Number
P402-006-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P402-006
Supplier
Description
CABLE ASSY DB25 SHLD BLACK 1.83M
Detailed Description
D-Sub Cable Assembly DB25 Black, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
Null Modem, Serial Cables
Contact Finish
Gold
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package1