P352-07N-100

P352-07N-100

Digi-Key Part Number
TL1632-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P352-07N-100
Supplier
Description
CBL TIE LOCKING GRAY 40LBS 7.5"
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Standard, Locking Gray - - 40 lbs (18.1 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.5"
Bundle Diameter
-
Width
-
Length - Actual
0.625' (190.50mm, 7.50")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.1 kg)
Features
-
Material
Polyamide (PA), Nylon
Color
Gray
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Bulk
QtyUnit PriceExt Price
17,14000 €7,14 €
Additional Resources
AttributeDescription
Other Names
TL1632
P352-07N-100-ND
Standard Package1