N262-0xx-GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N262-010-GY

Digi-Key Part Number
N262-010-GY-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N262-010-GY
Supplier
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat6a
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.1000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
113,89000 €13,89 €