N001-xxx-GN Series

N001-020-GN

Digi-Key Part Number
N001-020-GN-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N001-020-GN
Supplier
Description
CABLE MOD 8P8C PLUG TO PLUG 20'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Unshielded
Color
Green
Features
Molded Plugs
Style
Cat5e
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.1000
Bulk
QtyUnit PriceExt Price
16,29000 €6,29 €
Additional Resources
AttributeDescription
Standard Package1