cms-photo-not-available

DWT3260X

Digi-Key Part Number
DWT3260X-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
DWT3260X
Supplier
Description
TV WALL MOUNT TILT 32" - 60"
Detailed Description
Mount Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Type
Mount
Color
Black
Size / Dimension
-
Weight
5.9 lbs (2.7 kg)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7326.90.8688
Additional Resources
AttributeDescription
Standard Package5