B020-016

B020-016

Digi-Key Part Number
B020-016-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
B020-016
Supplier
Description
SWITCH KVM 16 PORT 1U W/DISPLAY
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Type
Network KVM Console (Includes LCD, Keyboard, Touchpad)
Number of Ports
16
Peripherals
VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse
Mounting Type
Rack Mount
Includes
Rackmount Kit, Power Cord, Upgrade Cable, PS/2 Cable Kit, B015-000 Adapter (1)
Requires
P774-0xx, P776-0xx
Size
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Standard Package1