APS2012SW

APS2012SW

Digi-Key Part Number
APS2012SW-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
APS2012SW
Supplier
Description
INVERTER CHARGER 120V 8A/80A
Detailed Description
12VDC, 120VAC Voltage Input 2 kW Power Output Continuous Inverter Hardwire AC Outlets None (Hardwire) International
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Part Status
Obsolete
Type
Inverter
Voltage - Output
120VAC
Voltage - Input
12VDC, 120VAC
AC Outlets
Hardwire
Connector - AC Output
None (Hardwire)
Connector - Voltage Input
Terminals, Junction Box
Power - Output Continuous
2 kW
Power - Output Surge
4 kW
Remote Capability
Yes
Region Utilized
International
Size
7.25" L x 8.75" W x 21.75" H (184.2mm x 222.3mm x 552.5mm)
Features
Auto Power Transfer for UPS Mode, Battery Charger
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9570
Additional Resources
AttributeDescription
Standard Package1