APS INT2012

APS INT2012

Digi-Key Part Number
APS2012INT-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
APS INT2012
Supplier
Description
INVERTER 2000W 230VAC OUT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
12VDC, 230VAC Voltage Input 2 Power Output Continuous Inverter, UPS Hardwire AC Outlets None (Hardwire) International
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
Inverter, UPS
Voltage - Output
230VAC
Voltage - Input
12VDC, 230VAC
AC Outlets
Hardwire
Connector - AC Output
None (Hardwire)
Connector - Voltage Input
Terminals, Junction Box
Power - Output Continuous
2 kW
Power - Output Surge
4 kW
Remote Capability
Yes
Region Utilized
International
Size
16.25" L x 8.50" W x 7.25" H (412.8mm x 215.9mm x 184.1mm)
Features
Auto Power Transfer for UPS Mode, Battery Charger
Weight
38 lbs (17.2 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9570
Bulk
QtyUnit PriceExt Price
1€817.39000€817.39
Additional Resources
AttributeDescription
Other Names
Q954391
APS2012INT
APSINT2012
Standard Package1