
TB67B000AFG,EL | |
|---|---|
DigiKey Part Number | 264-TB67B000AFG,ELTR-ND - Tape & Reel (TR) 264-TB67B000AFG,ELCT-ND - Cut Tape (CT) 264-TB67B000AFG,ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67B000AFG,EL |
Description | 600V/2A FULLY INTEGRATED BRUSHLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT PWM 34-HSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | IGBT | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 50V ~ 450V | |
Operating Temperature | -30°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-SOP (0.330", 8.40mm Width), 34 Leads, Exposed Pad | |
Supplier Device Package | 34-HSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,66400 € | 46,64 € |
| 25 | 4,31720 € | 107,93 € |
| 100 | 3,93680 € | 393,68 € |
| 250 | 3,75532 € | 938,83 € |
| 500 | 3,64598 € | 1.822,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,55596 € | 3.555,96 € |
| 2.000 | 3,48189 € | 6.963,78 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,50200 € |

