


XC6217A182MR-G | |
---|---|
DigiKey Part Number | 893-1081-2-ND - Tape & Reel (TR) 893-1081-1-ND - Cut Tape (CT) 893-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6217A182MR-G |
Description | IC REG LIN 1.8V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6217A182MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
10 | 0,65700 € | 6,57 € |
25 | 0,54680 € | 13,67 € |
100 | 0,42260 € | 42,26 € |
250 | 0,36160 € | 90,40 € |
500 | 0,32402 € | 162,01 € |
1.000 | 0,29255 € | 292,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,21433 € | 642,99 € |
Unit Price without VAT: | 1,08000 € |
---|---|
Unit Price with VAT: | 1,33920 € |