SFR10EZPF1102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR10EZPF7500

DigiKey Part Number
846-SFR10EZPF7500TR-ND - Tape & Reel (TR)
846-SFR10EZPF7500CT-ND - Cut Tape (CT)
846-SFR10EZPF7500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR10EZPF7500
Description
RES 750 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07100 €0,71 €
250,05600 €1,40 €
500,04700 €2,35 €
1000,04020 €4,02 €
2500,03336 €8,34 €
5000,02944 €14,72 €
1.0000,02633 €26,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02136 €106,80 €
10.0000,01920 €192,00 €
15.0000,01865 €279,75 €
25.0000,01809 €452,25 €
35.0000,01758 €615,30 €
50.0000,01707 €853,50 €
60.0000,01704 €1.022,40 €
120.0000,01676 €2.011,20 €
125.0000,01673 €2.091,25 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €