
TPS3840PL29DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840PL29DBVRTR-ND - Tape & Reel (TR) 296-TPS3840PL29DBVRCT-ND - Cut Tape (CT) 296-TPS3840PL29DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PL29DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PL29DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 619ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3840PL29DBVRQ1 | Texas Instruments | 2.724 | 296-TPS3840PL29DBVRQ1CT-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,59040 € | 14,76 € |
| 100 | 0,52050 € | 52,05 € |
| 250 | 0,48720 € | 121,80 € |
| 500 | 0,46708 € | 233,54 € |
| 1.000 | 0,45483 € | 454,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32357 € | 970,71 € |
| 6.000 | 0,31565 € | 1.893,90 € |
| 9.000 | 0,31168 € | 2.805,12 € |
| 15.000 | 0,30728 € | 4.609,20 € |
| 21.000 | 0,30471 € | 6.398,91 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,12840 € |


