TO-92 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040DIZ-10.0/NOPB

Digi-Key Part Number
LM4040DIZ-10.0/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM4040DIZ-10.0/NOPB
Supplier
Description
IC VREF SHUNT 1% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±1% 15 mA TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
180µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
110 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10,58000 €0,58 €
100,51000 €5,10 €
250,47840 €11,96 €
1000,39050 €39,05 €
2500,36272 €90,68 €
5000,30872 €154,36 €
1.0000,25484 €254,84 €
Additional Resources
AttributeDescription
Other Names
LM4040DIZ-10.0
NATNSCLM4040DIZ-10.0/NOPB
LM4040DIZ-10.0-NDR
2156-LM4040DIZ-10.0/NOPB-TI
*LM4040DIZ-10.0/NOPB
LM4040DIZ100NOPB
*LM4040DIZ-10.0
LM4040DIZ-10.0-ND
Standard Package1.800