TLA05ADA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3673TLX-1.8/NOPB

Digi-Key Part Number
LM3673TLX-1.8/NOPBTR-ND - Tape & Reel (TR)
LM3673TLX-1.8/NOPBCT-ND - Cut Tape (CT)
LM3673TLX-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM3673TLX-1.8/NOPB
Supplier
Description
IC REG BUCK 1.8V 350MA 5DSBGA
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA 5-WFBGA, DSBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Current - Output
350mA
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-WFBGA, DSBGA
Supplier Device Package
5-DSBGA (1.41x1.08)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,60221 €1.806,63 €
Cut Tape (CT)
QtyUnit PriceExt Price
11,20000 €1,20 €
101,07600 €10,76 €
251,02160 €25,54 €
1000,83900 €83,90 €
2500,78424 €196,06 €
5000,69306 €346,53 €
1.0000,60221 €602,21 €
Digi-Reel®
QtyUnit PriceExt Price
11,20000 €1,20 €
101,07600 €10,76 €
251,02160 €25,54 €
1000,83900 €83,90 €
2500,78424 €196,06 €
5000,69306 €346,53 €
1.0000,60221 €602,21 €
Additional Resources
AttributeDescription
Other Names
LM3673TLX-1.8/NOPBCT
LM3673TLX18NOPB
LM3673TLX-1.8
2156-LM3673TLX-1.8/NOPB-TI
LM3673TLX-1.8/NOPBTR
LM3673TLX-1.8-ND
LM3673TLX-1.8/NOPBDKR
Standard Package3.000