16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV2510QPWPRQ1

Digi-Key Part Number
296-44604-2-ND - Tape & Reel (TR)
296-44604-1-ND - Cut Tape (CT)
296-44604-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
DRV2510QPWPRQ1
Supplier
Description
IC MOTOR DRIVER 5V-18V 16HTSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
- Motor Driver Power MOSFET I²C 16-HTSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Voice Coil Motor
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
I²C
Technology
Power MOSFET
Step Resolution
-
Applications
Haptic Feedback
Current - Output
3A
Voltage - Supply
5V ~ 18V
Voltage - Load
5V ~ 18V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2.0001,33487 €2.669,74 €

Additional Resources
AttributeDescription
Other Names
-296-44604-1
-296-44604-1-ND
TEXTISDRV2510QPWPRQ1
296-44604-2
296-44604-1
296-44604-6
2156-DRV2510QPWPRQ1
Standard Package2.000