
CC1151QRHBRG4Q1 | |
|---|---|
DigiKey Part Number | 296-25503-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1151QRHBRG4Q1 |
Description | RF TX IC FSK 310-348MHZ 32VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter FSK, GFSK, MSK, ASK, OOK 310MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz 10dBm 250kbps PCB, Surface Mount Antenna 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1151QRHBRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Frequency | 310MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz | |
Applications | ISM, SRD | |
Modulation or Protocol | FSK, GFSK, MSK, ASK, OOK | |
Data Rate (Max) | 250kbps | |
Power - Output | 10dBm | |
Current - Transmitting | 34mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | RSSI Equipped | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,77966 € | 5.338,98 € |
| Unit Price without VAT: | 1,77966 € |
|---|---|
| Unit Price with VAT: | 2,20678 € |

