
BQ24123RHLT | |
|---|---|
DigiKey Part Number | 296-19573-2-ND - Tape & Reel (TR) 296-19573-1-ND - Cut Tape (CT) 296-19573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24123RHLT |
Description | IC BATT CHG LI-ION 1-3CEL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24123RHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 3,84400 € | 38,44 € |
| 25 | 3,55080 € | 88,77 € |
| 100 | 3,22830 € | 322,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,07452 € | 768,63 € |
| 500 | 2,98180 € | 1.490,90 € |
| 750 | 2,93539 € | 2.201,54 € |
| 1.250 | 2,88395 € | 3.604,94 € |
| 1.750 | 2,85389 € | 4.994,31 € |
| 2.500 | 2,82496 € | 7.062,40 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 6,22480 € |


