MFR Recommended


ADS1213U/1K | |
|---|---|
DigiKey Part Number | ADS1213U/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1213U/1K |
Description | IC ADC 22BIT SIGMA-DELTA 24SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS1213U/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 22 | |
Sampling Rate (Per Second) | 6.25k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 32,03972 € | 32.039,72 € |
| Unit Price without VAT: | 32,03972 € |
|---|---|
| Unit Price with VAT: | 39,72925 € |


