MFG_L000573-05.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000573-05

DigiKey Part Number
994-L000573-05-ND
Manufacturer
Manufacturer Product Number
L000573-05
Description
FPL PRO ANTENNA, 3-PORT, WI-FI G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, TETRA, UHF, Wi-Fi Module BNC Male, SMA Male, SMC Male Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Box
Part Status
Active
RF Family/Standard
General ISM, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
410MHz, 1.582GHz, 1.583GHz, 2.45GHz, 5.45GHz, 6.562GHz
Frequency Range
350MHz ~ 470MHz, 1.559GHz ~ 1.606GHz, 1.559GHz ~ 1.607GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz, 6GHz ~ 7.125GHz
Antenna Type
Module
Number of Bands
6
VSWR
2, 2.5
Return Loss
-
Gain
4dBi, 36dBi, 28dBi, 5dBi, 8dBi, 8dBi
Power - Max
30 W
Features
Cable - 5m, LNA
Termination
BNC Male, SMA Male, SMC Male
Ingress Protection
IP67, IP69K
Grade
-
Qualification
-
Mounting Type
Stud
Height (Max)
1.913" (48.60mm)
Applications
GNSS, TETRA, UHF, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
24107,28792 €2.574,91 €
Unit Price without VAT:107,28792 €
Unit Price with VAT:133,03702 €