Parametric Equivalent
Parametric Equivalent

TAT-125-1/8-0-SP | |
|---|---|
DigiKey Part Number | 484-TAT-125-1/8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-1/8-0-SP |
Description | HEATSHRINK 1/8" X 1500' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 1500.0' (457.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1500.0' (457.2m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Adhesive Lined | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 2,22632 € | 4.007,38 € |
| Unit Price without VAT: | 2,22632 € |
|---|---|
| Unit Price with VAT: | 2,76064 € |

