
RES KIT CFR50RS | |
|---|---|
DigiKey Part Number | 1712-RESKITCFR50RS-ND |
Manufacturer | |
Manufacturer Product Number | RES KIT CFR50RS |
Description | RS CFR50 RESISTOR KIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Carbon Film Resistor Kit 1 ~ 10M Ohm ±5% 0.6W Through Hole 1720 Pieces (86 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Carbon Film | |
Resistance (Ohms) | 1 ~ 10M | |
Power (Watts) | 0.6W | |
Tolerance | ±5% | |
Features | - | |
Quantity | 1720 Pieces (86 Values - 20 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,99000 € | 263,99 € |
| 10 | 204,39400 € | 2.043,94 € |
| 25 | 188,32840 € | 4.708,21 € |
| Unit Price without VAT: | 263,99000 € |
|---|---|
| Unit Price with VAT: | 327,34760 € |



