
17-030A | |
|---|---|
DigiKey Part Number | 223-1399-5-ND |
Manufacturer | |
Manufacturer Product Number | 17-030A |
Description | SENSOR 30PSIA 0.19" 0.1V TO8 |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.19" (4.78mm) Tube 0 mV ~ 100 mV TO-8 Style, 12 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17-030A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | Male - 0.19" (4.78mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 90PSI (620.53kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-8 Style, 12 Leads | |
Supplier Device Package | TO-8 | |
Base Product Number |

