



MRSSV0DR16SMJTR | |
|---|---|
DigiKey Part Number | 450-MRSSV0DR16SMJTR-ND - Tape & Reel (TR) 450-MRSSV0DR16SMJTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRSSV0DR16SMJTR |
Description | SWITCH ROTARY DIP HEX 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | MRSSV0DR16SMJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.119" (3.02mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 5 | 5,18000 € | 25,90 € |
| 10 | 4,85100 € | 48,51 € |
| 25 | 4,44800 € | 111,20 € |
| 50 | 4,16440 € | 208,22 € |
| 100 | 3,89800 € | 389,80 € |
| 250 | 3,67852 € | 919,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,00533 € | 3.005,33 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,48960 € |

