
KN1751B1/4 | |
|---|---|
DigiKey Part Number | KN1751B1/4-ND |
Manufacturer | |
Manufacturer Product Number | KN1751B1/4 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.750" (44.45mm) | |
Height | 1.650" (41.90mm) | |
Indicator | No Indicator | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,95884 € | 12.479,42 € |
| Unit Price without VAT: | 24,95884 € |
|---|---|
| Unit Price with VAT: | 30,94896 € |








