MLZ-MMZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLZ1608A2R2MT000

DigiKey Part Number
445-3164-2-ND - Tape & Reel (TR)
445-3164-1-ND - Cut Tape (CT)
445-3164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLZ1608A2R2MT000
Description
FIXED IND 2.2UH 100MA 390MOHM SM
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 100 mA 390mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLZ1608A2R2MT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Multilayer
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
100mA
Shielding
Shielded
DC Resistance (DCR)
390mOhm Max
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.723
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06100 €0,61 €
1000,05020 €5,02 €
1.0000,04134 €41,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03682 €147,28 €
8.0000,03471 €277,68 €
12.0000,03354 €402,48 €
20.0000,03212 €642,40 €
28.0000,03121 €873,88 €
40.0000,03029 €1.211,60 €
100.0000,02803 €2.803,00 €
200.0000,02644 €5.288,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €