
FD-9A | |
|---|---|
DigiKey Part Number | 445-173109-ND |
Manufacturer | |
Manufacturer Product Number | FD-9A |
Description | CAP CER 100PF 10KV Y5P DISK |
Customer Reference | |
Detailed Description | 100 pF ±10% 10000V (10kV) Ceramic Capacitor Y5P (B) Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 0.630" Dia x 1.063" L (16.00mm x 27.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,07000 € | 30,07 € |
| Unit Price without VAT: | 30,07000 € |
|---|---|
| Unit Price with VAT: | 37,28680 € |

