
C3216X7R1E475K160DC | |
|---|---|
DigiKey Part Number | 445-C3216X7R1E475K160DCTR-ND - Tape & Reel (TR) 445-C3216X7R1E475K160DCCT-ND - Cut Tape (CT) 445-C3216X7R1E475K160DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E475K160DC |
Description | COMMERCIAL GRADE,1206,X7R,25V,4. |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09230 € | 9,23 € |
| 500 | 0,07204 € | 36,02 € |
| 1.000 | 0,06580 € | 65,80 € |
| 2.500 | 0,05920 € | 148,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05401 € | 432,08 € |
| 16.000 | 0,05109 € | 817,44 € |
| 24.000 | 0,04963 € | 1.191,12 € |
| 40.000 | 0,04801 € | 1.920,40 € |
| 56.000 | 0,04706 € | 2.635,36 € |
| 80.000 | 0,04615 € | 3.692,00 € |
| 96.000 | 0,04572 € | 4.389,12 € |
| 192.000 | 0,04427 € | 8.499,84 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

