
C146 10A012 500 12 | |
|---|---|
DigiKey Part Number | 889-C14610A01250012-ND |
Manufacturer | |
Manufacturer Product Number | C146 10A012 500 12 |
Description | 12+PE MALE CONTACT INSERT WITH C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 12+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 12+Ground | |
Size | A3/4 | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 14,27240 € |

