


UMK105B7473MV-FR | |
|---|---|
DigiKey Part Number | 587-5057-2-ND - Tape & Reel (TR) 587-5057-1-ND - Cut Tape (CT) 587-5057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105B7473MV-FR |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7473MV-FR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02620 € | 1,31 € |
| 100 | 0,02250 € | 2,25 € |
| 500 | 0,01640 € | 8,20 € |
| 1.000 | 0,01449 € | 14,49 € |
| 2.500 | 0,01249 € | 31,22 € |
| 5.000 | 0,01129 € | 56,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00834 € | 83,40 € |
| 20.000 | 0,00734 € | 146,80 € |
| 30.000 | 0,00730 € | 219,00 € |
| 50.000 | 0,00726 € | 363,00 € |
| 70.000 | 0,00723 € | 506,10 € |
| 100.000 | 0,00720 € | 720,00 € |
| 120.000 | 0,00719 € | 862,80 € |
| 240.000 | 0,00714 € | 1.713,60 € |
| 250.000 | 0,00714 € | 1.785,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

